+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of connection cable | for sensors | |
Number of pins | 3 | |
Cable/adapter structure | Lemo female straight | |
Connector variant | straight | |
Cable length | 2m | |
Connector | plug | |
Manufacturer series | VK | |
Insulator material | silicone | |
Application of connection lead | automatics | |
Wire colour | grey | |
Operating temperature | -40...180°C |