+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of connection cable | for sensors/automation | |
Number of pins | 4 | |
Cable/adapter structure | Mini female | |
Connector variant | straight | |
Cable length | 5m | |
Connector | plug | |
Manufacturer series | VK | |
Insulator material | PUR | |
Wire colour | black |