+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VKA 4100N

Switch-disconnector; Poles: 4; for DIN rail mounting; 100A; VKA


Manufacturer: KATKO

Manufacturer part number:
VKA 4100N
TME Symbol:
VKA4100N

Specification

Manufacturer
KATKO
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
100A
Stable positions description
0-I
Manufacturer series
VKA
Gross weight660 g
Certificates
EAN code6419410218556
See other products in this category: Disconnectors KATKO,
See other products from this series.:
*
VKA 4100N
0 in TME stock
Net price for quantities from 1 pcs - 107.80 USDGross price for quantities from 1 pcs - 107.80 USD
Net price for quantities from 5 pcs - 100.61 USDGross price for quantities from 5 pcs - 100.61 USD
Net price for quantities from 10 pcs - 93.43 USDGross price for quantities from 10 pcs - 93.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.