+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VL-1220/FCN

Re-battery: Li; VL1220; 3V; 7mAh; 2pin,for PCB; Ø12.6x2.65mm; 1pcs.

Manufacturer: PANASONIC

Manufacturer part number:
VL-1220/FCN
TME Symbol:
VL-1220/FCN

Specification

Manufacturer
PANASONIC
Type of rechargeable battery
Li
Cell size
VL1220
Rated voltage
3V
Capacity
7mAh
Leads
2pin, for PCB
Body dimensions
Ø12.6x2.65mm
Mounting
vertically
Operating temperature
-20...60°C
Quantity in set/package
1pcs.
Trade name
rechargeable battery
Gross weight0.932 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries PANASONIC,
*
VL-1220/FCN
1652 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.34 USDGross price for quantities from 10 pcs - 3.34 USD
Net price for quantities from 50 pcs - 2.97 USDGross price for quantities from 50 pcs - 2.97 USD
Net price for quantities from 250 pcs - 2.60 USDGross price for quantities from 250 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Air delivery is not possible
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcsCardboard = 1 500 pcs