+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VL-2020/VCN

Re-battery: Li; VL2020; 3V; 20mAh; 2pin,for PCB; Ø20x2.7mm; 1pcs.


Manufacturer: PANASONIC

Manufacturer part number:
VL-2020/VCN
TME Symbol:
VL-2020/VCN

Specification

Manufacturer
PANASONIC
Type of rechargeable battery
Li
Cell size
VL2020
Rated voltage
3V
Capacity
20mAh
Leads
2pin, for PCB
Body dimensions
Ø20x2.7mm
Mounting
vertically
Operating temperature
-20...60°C
Quantity in set/package
1pcs.
Trade name
rechargeable battery
Gross weight2.367 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries PANASONIC,
*
VL-2020/VCN
1721 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 60 pcs - 2.93 USDGross price for quantities from 60 pcs - 2.93 USD
Net price for quantities from 240 pcs - 2.57 USDGross price for quantities from 240 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Air delivery is not possible
Packaging method by the manufacturerTray = 20 pcsCardboard = 120 pcsCardboard = 480 pcs