+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VL-2330/F3N

Re-battery: Li; VL2330; 3V; 50mAh; soldering lugs; Ø23x3.65mm


Manufacturer: PANASONIC

Manufacturer part number:
VL-2330/F3N
TME Symbol:
VL-2330/F3N

Specification

Manufacturer
PANASONIC
Type of rechargeable battery
Li
Cell size
VL2330
Rated voltage
3V
Capacity
50mAh
Leads
soldering lugs
Body dimensions
Ø23x3.65mm
Mounting
horizontally
Operating temperature
-20...60°C
Quantity in set/package
1pcs.
Trade name
rechargeable battery
Gross weight3.75 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries PANASONIC,
*
VL-2330/F3N
2158 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 60 pcs - 3.42 USDGross price for quantities from 60 pcs - 3.42 USD
Net price for quantities from 300 pcs - 3.00 USDGross price for quantities from 300 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Air delivery is not possible
Packaging method by the manufacturerTray = 20 pcsBag = 100 pcsCardboard = 400 pcs