+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Kind of connector | male | |
Manufacturer series | VP | |
Current rating | 4A | |
Rated voltage | 0.15kV | |
Number of pins | 6 | |
Spatial orientation | angled | |
Connector variant | closed | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Contact material | brass | |
Contact plating | tinned | |
Body material | thermoplastic | |
Connector pinout layout | 2x3 | |
Body colour | green | |
Contacts pitch | 2.5mm |