+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLB10050HT-R15M

Inductor: ferrite; SMD; 0.15uH; 31A; R: 350uΩ; ±20%; VLB


Manufacturer: TDK

Manufacturer part number:
VLB10050HT-R15M
TME Symbol:
VLB10050HT-R15M

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
0.15µH
Operating current
31A
Resistance
350µΩ
Tolerance
±20%
Manufacturer series
VLB
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TDK,
See other products from this series.:
*
VLB10050HT-R15M
0 in TME stock
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 200 pcs - 1.76 USDGross price for quantities from 200 pcs - 1.76 USD
Net price for quantities from 500 pcs - 1.72 USDGross price for quantities from 500 pcs - 1.72 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.