+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLCF4020T-101MR26

Inductor: ferrite; SMD; 100uH; 0.45A; R: 1.4Ω; ±20%; VLCF


Manufacturer: TDK

Manufacturer part number:
VLCF4020T-101MR26
TME Symbol:
VLCF4020T-101MR26

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
0.1mH
Operating current
0.45A
Resistance
1.4Ω
Tolerance
±20%
Manufacturer series
VLCF
Gross weight0.148 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TDK,
See other products from this series.:
*
VLCF4020T-101MR26
0 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs