+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLCF4020T-330MR47

Inductor: ferrite; SMD; 33uH; 0.69A; R: 628mΩ; ±20%; VLCF


Manufacturer: TDK

Manufacturer part number:
VLCF4020T-330MR47
TME Symbol:
VLCF4020T-330MR47

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
33µH
Operating current
0.69A
Resistance
628mΩ
Tolerance
±20%
Manufacturer series
VLCF
Gross weight0.112 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
VLCF4020T-330MR47
0 in TME stock
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.