+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLCF4020T-470MR39

Inductor: ferrite; SMD; 47uH; 0.56A; R: 849mΩ; ±20%; VLCF


Manufacturer: TDK

Manufacturer part number:
VLCF4020T-470MR39
TME Symbol:
VLCF4020T-470MR39

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
47µH
Operating current
0.56A
Resistance
849mΩ
Tolerance
±20%
Manufacturer series
VLCF
Gross weight0.157 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TDK,
See other products from this series.:
*
VLCF4020T-470MR39
586 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs