+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLCF5020T-470MR40

Inductor: ferrite; SMD; 47uH; 0.77A; R: 748mΩ; ±20%; VLCF


Manufacturer: TDK

Manufacturer part number:
VLCF5020T-470MR40
TME Symbol:
VLCF5020T-470MR40

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
47µH
Operating current
0.77A
Resistance
748mΩ
Tolerance
±20%
Manufacturer series
VLCF
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
VLCF5020T-470MR40
0 in TME stock
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.