+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLDK1235G-08

LED; amber; SMD; Gull wing; 9000÷18000(typ)-35500mcd; 1.9÷2.7VDC


Manufacturer: VISHAY

Manufacturer part number:
VLDK1235G-08
TME Symbol:
VLDK1235G-08

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
amber
Mounting
SMD
Case
Gull wing
Luminosity
9000...18000(typ)-35500mcd
Operating voltage
1.9...2.7V DC
Dimensions
2.3x2.3x2.8mm
Viewing angle
11°
LED current
70mA
Wavelength
611...621nm
Front
convex
Gross weight0.1 g
Certificates
See other products in this category: SMD colour LEDs VISHAY,
*
VLDK1235G-08
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1500 pcs - 0.21 USDGross price for quantities from 1500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.