+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.1mH | |
Operating current | 0.16A | |
Resistance | 2.5Ω | |
Tolerance | ±20% | |
Body dimensions | 4.5x3.2x2.6mm | |
Test frequency | 1MHz |