+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLH453226-182M

Inductor: wire; SMD; 1.8mH; 35mA; R: 45Ω; ±20%; 4.5x3.2x2.6mm


Manufacturer: Viking

Manufacturer part number:
VLH453226-182M
TME Symbol:
VLH453226-182M

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
1.8mH
Operating current
35mA
Resistance
45Ω
Tolerance
±20%
Body dimensions
4.5x3.2x2.6mm
Test frequency
1kHz
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
VLH453226-182M
0 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.