+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLH453226-271M

Inductor: wire; SMD; 270uH; 100mA; R: 6.8Ω; ±20%; 4.5x3.2x2.6mm


Manufacturer: Viking

Manufacturer part number:
VLH453226-271M
TME Symbol:
VLH453226-271M

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.27mH
Operating current
0.1A
Resistance
6.8Ω
Tolerance
±20%
Body dimensions
4.5x3.2x2.6mm
Test frequency
1MHz
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
VLH453226-271M
0 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.