+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLMD3100-GS08

LED; red; SMD; PLCC2; 22mcd; 1.8÷2.2VDC; 3x2.8x1.75mm; 60°; 30mA


Manufacturer: VISHAY

Manufacturer part number:
VLMD3100-GS08
TME Symbol:
VLMD3100-GS08

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Luminosity
22mcd
Operating voltage
1.8...2.2V DC
Dimensions
3x2.8x1.75mm
Viewing angle
60°
LED current
30mA
Wavelength
648nm
Front
flat
Gross weight0.023 g
Certificates
See other products in this category: SMD colour LEDs VISHAY,
*
VLMD3100-GS08
4137 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 1500 pcs - 0.15 USDGross price for quantities from 1500 pcs - 0.15 USD
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
Net price for quantities from 4500 pcs - 0.13 USDGross price for quantities from 4500 pcs - 0.13 USD
Net price for quantities from 7500 pcs - 0.13 USDGross price for quantities from 7500 pcs - 0.13 USD
Net price for quantities from 15000 pcs - 0.12 USDGross price for quantities from 15000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.