+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLMS334AABB-GS08

LED; red; SMD; PLCC2; 1120÷1600(typ)-2800mcd; 1.9÷2.8VDC; 60°; 70mA


Manufacturer: VISHAY

Manufacturer part number:
VLMS334AABB-GS08
TME Symbol:
VLMS334AABB-GS08

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Luminosity
1120...1600(typ)-2800mcd
Operating voltage
1.9...2.8V DC
Dimensions
3x2.8x1.75mm
Viewing angle
60°
LED current
70mA
Wavelength
626...639nm
Front
flat
Gross weight0.051 g
Certificates
See other products in this category: SMD colour LEDs VISHAY,
*
VLMS334AABB-GS08
782 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 4500 pcs - 0.18 USDGross price for quantities from 4500 pcs - 0.18 USD
Net price for quantities from 7500 pcs - 0.17 USDGross price for quantities from 7500 pcs - 0.17 USD
Net price for quantities from 10500 pcs - 0.16 USDGross price for quantities from 10500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs