+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLP-06V

Connector: wire-wire/PCB; plug; female; 600V; PIN: 6; for cable

Manufacturer: JST

Manufacturer part number:
VLP-06V
TME Symbol:
VLP-06V

Specification

Manufacturer
JST
Type of connector
wire-wire/PCB
Connector
plug
Kind of connector
female
Rated voltage
0.6kV
Number of pins
6
Mechanical mounting
for cable
Electrical mounting
crimped
Flammability rating
UL94V-0
Body material
polyamide 66
Contacts pitch
6.2mm
Connector variant
w/o contacts
Connector pinout layout
2x3
Operating temperature
-25...90°C
Gross weight3.074 g
Certificates
See other products in this category: DC power connectors JST,
*
VLP-06V
2567 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs