+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLPR-24-500-2

Fiber for LED; L: 12.7mm; round; with PCB mounting


Manufacturer: BIVAR

Manufacturer part number:
VLPR-24-500-2
TME Symbol:
VLPR-24-500-2

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Length
12.7mm
Shape
round
Holder variant
with PCB mounting
Colour
transparent
Lens dimensions
4x2mm
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
VLPR-24-500-2
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.