+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLR-03V

Connector: wire-wire; plug; male; power supply; 20A; 600V; PIN: 3


Manufacturer: JST

Manufacturer part number:
VLR-03V
TME Symbol:
VLR-03V

Specification

Manufacturer
JST
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Connector family
power supply
Current rating
20A
Rated voltage
0.6kV
Number of pins
3
Mechanical mounting
for cable
Electrical mounting
crimped
Flammability rating
UL94V-0
Body material
polyamide 66
Contacts pitch
6.2mm
Connector pinout layout
1x3
Operating temperature
-25...90°C
Attributes
without contacts
Gross weight2.84 g
Certificates
See other products in this category: DC power connectors JST,
*
VLR-03V
1052 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Packaging method by the manufacturer:
Bag = 500 pcs