+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 2.2µH | |
Operating current | 1.68A | |
Resistance | 0.126Ω | |
Tolerance | ±20% | |
Manufacturer series | VLS | |
Body dimensions | 2.5x2x1mm | |
Operating temperature | -40...105°C |