+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLS3010CX-100M-1

Inductor: wire; SMD; 10uH; 0.56A; R: 302mΩ; ±20%; VLS; 3x3x1mm


Manufacturer: TDK

Manufacturer part number:
VLS3010CX-100M-1
TME Symbol:
VLS3010CX-100M-1

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
0.56A
Resistance
302mΩ
Tolerance
±20%
Manufacturer series
VLS
Body dimensions
3x3x1mm
Operating temperature
-40...105°C
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
VLS3010CX-100M-1
0 in TME stock
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.