+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLS3012HBX-2R2M

Inductor: ferrite; SMD; 2.2uH; 3.15A; R: 106mΩ; ±20%; -40÷105°C

Manufacturer: TDK

Manufacturer part number:
VLS3012HBX-2R2M
TME Symbol:
VLS3012HBX-2R2M

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
2.2µH
Operating current
3.15A
Resistance
0.106Ω
Tolerance
±20%
Operating temperature
-40...105°C
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
VLS3012HBX-2R2M
0 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)