+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 22µH | |
Operating current | 0.53A | |
Resistance | 0.66Ω | |
Tolerance | ±20% | |
Manufacturer series | VLS | |
Body dimensions | 3x3x1.5mm | |
Operating temperature | -40...125°C |