+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLS5045EX-221M-H

Inductor: wire; SMD; 220uH; 0.45A; R: 1365mΩ; ±20%; VLS; 5x5.3x4.5mm


Manufacturer: TDK

Manufacturer part number:
VLS5045EX-221M-H
TME Symbol:
VLS5045EX-221M-H

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
0.22mH
Operating current
0.45A
Resistance
1.365Ω
Tolerance
±20%
Manufacturer series
VLS
Body dimensions
5x5.3x4.5mm
Operating temperature
-40...125°C
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
VLS5045EX-221M-H
0 in TME stock
Net price for quantities from 1500 pcs - 0.21 USDGross price for quantities from 1500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.