+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLS6045EX-2R2N

Inductor: wire; SMD; 2.2uH; 7.5A; R: 25mΩ; ±30%; VLS; 6x6x4.5mm

Manufacturer: TDK

Manufacturer part number:
VLS6045EX-2R2N
TME Symbol:
VLS6045EX-2R2N

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
7.5A
Resistance
25mΩ
Tolerance
±30%
Manufacturer series
VLS
Body dimensions
6x6x4.5mm
Operating temperature
-40...105°C
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
VLS6045EX-2R2N
0 in TME stock
Net price for quantities from 1500 pcs - 0.17 USDGross price for quantities from 1500 pcs - 0.17 USD
Net price for quantities from 4500 pcs - 0.17 USDGross price for quantities from 4500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1 500)