+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VLS6045EX-3R3N

Inductor: ferrite; SMD; 3.3uH; 4.95A; R: 23mΩ; ±30%; -40÷105°C


Manufacturer: TDK

Manufacturer part number:
VLS6045EX-3R3N
TME Symbol:
VLS6045EX-3R3N

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
3.3µH
Operating current
4.95A
Resistance
23mΩ
Tolerance
±30%
Operating temperature
-40...105°C
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
VLS6045EX-3R3N
0 in TME stock
Net price for quantities from 1500 pcs - 0.18 USDGross price for quantities from 1500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.