+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VM800BU35A-PL

Display: TFT; 3.5"; 320x240; Illumin: LED; Dim: 107.8x91.1mm; EVE

Manufacturer: BRIDGETEK

Manufacturer part number:
VM800BU35A-PL
TME Symbol:
VM800BU35A-PL

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Illumination
LED
Contrast
350:1
No. of colours
262k
Window dimensions (H x W)
82.9x70.3mm
Dimensions
107.8x91.1mm
Interface
USB
Luminosity
500cd/m2
Kind of controller
FT800
Manufacturer series
EVE
Body colour
pearl
Touchpad
resistance
Display features
  • buzzer
  • smart
Supply voltage
  • 5V DC
Gross weight152.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules BRIDGETEK
*
VM800BU35A-PL
0 in TME stock
Product withdrawn from the offer
Use the specification table below to search for similar products