+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VM816C50A-N

Dev.kit: EVE BT816; prototype board; EVE3; 5VDC


Manufacturer: BRIDGETEK

Manufacturer part number:
VM816C50A-N
TME Symbol:
VM816C50A-N

Specification

Manufacturer
BRIDGETEK
Type of development kit
EVE BT816
Kit contents
prototype board
Manufacturer series
EVE3
Programmers and development kits features
  • audio amplifier
  • audio signal output
Interface
  • LCD 40pin
  • SPI
Supply voltage
  • 5V DC
Gross weight42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others BRIDGETEK
*
VM816C50A-N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.