+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VM816CU50A-D

Dev.kit: EVE BT816; prototype board,LCD display; EVE3; 5VDC; 5"


Manufacturer: BRIDGETEK

Manufacturer part number:
VM816CU50A-D
TME Symbol:
VM816CU50A-D

Specification

Manufacturer
BRIDGETEK
Type of development kit
EVE BT816
Manufacturer series
EVE3
Screen size
5"
Kit contents
  • LCD display
  • prototype board
Programmers and development kits features
  • audio amplifier
  • audio signal output
Interface
  • LCD 40pin
  • USB
Supply voltage
  • 5V DC
Gross weight112 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others BRIDGETEK
*
VM816CU50A-D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.