+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | contact | |
Kind of connector | male | |
Contact size | 1.6mm | |
Application - series/manufacturer | C146, ECOMATE (C016), heavy|mate D, heavy|mate M | |
Contact plating | silver plated | |
Wire cross-section | 0.5...1.5mm2 | |
Wire size | 20AWG...16AWG | |
Connector variant | turned contacts | |
Kind of package | bulk | |
Electrical mounting | crimped | |
Connectors application | for high voltage version | |
Mechanical mounting | for cable | |
Quantity in set/package | 100pcs. |