+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VN0201600022

Contact; female; 1.6mm; gold-plated; 0.5÷1.5mm2; 20AWG÷16AWG; bulk


Manufacturer: AMPHENOL

Manufacturer part number:
VN0201600022
TME Symbol:
VN0201600022

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
1.6mm
Application - series/manufacturer
C146, ECOMATE (C016), heavy|mate D, heavy|mate M
Contact plating
gold-plated
Wire cross-section
0.5...1.5mm2
Wire size
20AWG...16AWG
Connector variant
stamped and formed contacts
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Quantity in set/package
100pcs.
Gross weight41.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: AMPHENOL connectors AMPHENOL,
*
VN0201600022
15 in TME stock
Net price for quantities from 1 pcg - 49.45 USDGross price for quantities from 1 pcg - 49.45 USD
Net price for quantities from 3 pcg - 46.36 USDGross price for quantities from 3 pcg - 46.36 USD
Net price for quantities from 5 pcg - 43.27 USDGross price for quantities from 5 pcg - 43.27 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.