+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VN0201600271C

Contact; female; 1.6mm; silver plated; 1.5mm2; 15AWG; bulk; crimped


Manufacturer: AMPHENOL

Manufacturer part number:
VN0201600271C
TME Symbol:
VN0201600271C

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
1.6mm
Application - series/manufacturer
C146, heavy|mate D, heavy|mate DD, heavy|mate F, heavy|mate K, heavy|mate M, heavy|mate Q
Contact plating
silver plated
Wire cross-section
1.5mm2
Wire size
15AWG
Connector variant
turned contacts
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Quantity in set/package
100pcs.
Gross weight68.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Amphenol connectors AMPHENOL,
*
VN0201600271C
0 in TME stock
Net price for quantities from 1 pcg - 44.89 USDGross price for quantities from 1 pcg - 44.89 USD
Net price for quantities from 3 pcg - 39.62 USDGross price for quantities from 3 pcg - 39.62 USD
Net price for quantities from 5 pcg - 33.61 USDGross price for quantities from 5 pcg - 33.61 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.