+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VN0606L-G

Transistor: N-MOSFET; unipolar; 60V; 330mA; Idm: 1.6A; 1W; TO92


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VN0606L-G
TME Symbol:
VN0606L-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.33A
Pulsed drain current
1.6A
Power dissipation
1W
Case
TO92
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Manufacturer standard package
1000pcs.
Gross weight0.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
VN0606L-G
527 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 3 pcs - 1.15 USDGross price for quantities from 3 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs