+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 60V | |
Drain current | 0.31A | |
Pulsed drain current | 1A | |
Power dissipation | 1W | |
Case | TO92 | |
Gate-source voltage | ±30V | |
On-state resistance | 5Ω | |
Mounting | THT | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Manufacturer standard package | 2000pcs. |