+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VN9D30Q100FTR

IC: power switch; high-side; 6.6A; Ch: 6; SMD; QFN32; reel,tape

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
VN9D30Q100FTR
TME Symbol:
VN9D30Q100FTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
6.6A
Number of channels
6
Mounting
SMD
Case
QFN32
On-state resistance
90mΩ
Kind of package
reel, tape
Gross weight0.11 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VN9D30Q100FTR
0 in TME stock
Net price for quantities from 3000 pcs - 2.48 USDGross price for quantities from 3000 pcs - 2.48 USD
No. of pieces (Multiplicity: 3 000)