+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VNC2-48L1C-REEL

IC: Vinculum II USB controller; 256kBFLASH; LQFP48

Manufacturer: FTDI

Manufacturer part number:
VNC2-48L1C-REEL
TME Symbol:
VNC2-48L1C-REEL

Specification

Manufacturer
FTDI
Type of integrated circuit
Vinculum II USB controller
Memory
256kB FLASH
Case
LQFP48
Mounting
SMD
Operating temperature
-40...85°C
Kind of architecture
Harvard 16bit
Integrated circuit features
  • debugger port
  • FIFO
  • PWM
  • SPI master
  • SPI slave x2
  • UART
  • USB full speed
Gross weight0.316 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI
*
VNC2-48L1C-REEL
365 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerReel = 1 500 pcs