+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VND5T035AKTR-E

IC: power switch; high-side; 3A; thermal protection; PowerSSO24


Manufacturer: STMicroelectronics

Manufacturer part number:
VND5T035AKTR-E
TME Symbol:
VND5T035AKTR-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
3A
Mounting
SMD
Number of channels
2
Operating temperature
-40...150°C
Integrated circuit features
thermal protection
Case
PowerSSO24
On-state resistance
35mΩ
Application
automotive industry
Kind of output
N-Channel
Active logical level
high
Supply voltage
  • 8...36V
Gross weight0.53 g
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VND5T035AKTR-E
2000 in an external stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 1000 pcs - 3.31 USDGross price for quantities from 1000 pcs - 3.31 USD