+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VNH5019ATR-E

IC: driver; H-bridge; brush motor controller; MultiPowerSO30; 30A

Manufacturer: STMicroelectronics

Manufacturer part number:
VNH5019ATR-E
TME Symbol:
VNH5019ATR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
brush motor controller
Case
MultiPowerSO30
Output current
30A
Number of channels
2
Mounting
SMD
On-state resistance
18mΩ
Operating temperature
-40...150°C
Application
automotive industry
Frequency
20kHz
Kind of package
reel, tape
Supply voltage
  • 5.5...24V
Gross weight2.272 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
VNH5019ATR-E
862 in TME stock
Net price for quantities from 1 pcs - 8.21 USDGross price for quantities from 1 pcs - 8.21 USD
Net price for quantities from 10 pcs - 7.70 USDGross price for quantities from 10 pcs - 7.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs