+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VNH7070ASTR

IC: driver; H-bridge; brush motor controller; SO16; 15A; Ch: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
VNH7070ASTR
TME Symbol:
VNH7070ASTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
brush motor controller
Case
SO16
Output current
15A
Number of channels
2
Mounting
SMD
On-state resistance
70mΩ
Operating temperature
-40...150°C
Application
automotive industry
Frequency
20kHz
Kind of package
reel, tape
Supply voltage
  • 4...28V
Gross weight0.195 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
VNH7070ASTR
1341 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 25 pcs - 2.37 USDGross price for quantities from 25 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs