+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VNH7100BASTR

IC: driver; H-bridge; half-bridge; SO16; 15A; 5V; Ch: 2

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
VNH7100BASTR
TME Symbol:
VNH7100BASTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
half-bridge
Case
SO16
Output current
15A
Output voltage
5V
Number of channels
2
Mounting
SMD
Operating temperature
-40...150°C
Application
automotive industry
Kind of package
reel, tape
Gross weight0.2 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
VNH7100BASTR
0 in TME stock
Net price for quantities from 2500 pcs - 2.09 USDGross price for quantities from 2500 pcs - 2.09 USD
No. of pieces (Multiplicity: 2 500)