+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VNI4140K-32

IC: power switch; high-side; 1A; Ch: 4; SMD; PowerSSO24; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
VNI4140K-32
TME Symbol:
VNI4140K-32

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1A
Number of channels
4
Mounting
SMD
Case
PowerSSO24
On-state resistance
80mΩ
Kind of package
tube
Operating temperature
-40...125°C
Supply voltage
  • 10.5...36V
Gross weight0.487 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNI4140K-32
21 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 10 pcs - 4.67 USDGross price for quantities from 10 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 49 pcs