+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VNI4140K

IC: power switch; high-side; 0.7A; Ch: 4; SMD; PowerSSO24; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
VNI4140K
TME Symbol:
VNI4140K

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Number of channels
4
Mounting
SMD
Case
PowerSSO24
On-state resistance
0.14Ω
Kind of package
tube
Operating temperature
-40...125°C
Supply voltage
  • 10.5...36V
Gross weight0.482 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNI4140K
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
Packaging method by the manufacturer:Tube = 49 pcs