+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VNP20N07-E

IC: power switch; low-side; 20A; Ch: 1; THT; TO220-3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
VNP20N07-E
TME Symbol:
VNP20N07

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
20A
Number of channels
1
Mounting
THT
Case
TO220-3
On-state resistance
50mΩ
Kind of package
tube
Output voltage
70V
Gross weight1.927 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNP20N07-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.19 USDGross price for quantities from 100 pcs - 2.19 USD
Packaging method by the manufacturer:Tube = 50 pcs