+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VNP35N07-E

IC: power switch; low-side; 35A; Ch: 1; THT; TO220-3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
VNP35N07-E
TME Symbol:
VNP35N07

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
35A
Number of channels
1
Mounting
THT
Case
TO220-3
On-state resistance
28mΩ
Kind of package
tube
Output voltage
70V
Gross weight1.9 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNP35N07-E
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 2 pcs - 4.65 USDGross price for quantities from 2 pcs - 4.65 USD
Net price for quantities from 3 pcs - 4.50 USDGross price for quantities from 3 pcs - 4.50 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 20 pcs - 3.15 USDGross price for quantities from 20 pcs - 3.15 USD
Net price for quantities from 50 pcs - 3.02 USDGross price for quantities from 50 pcs - 3.02 USD
Packaging method by the manufacturer:Tube = 50 pcs