+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Output current | 19A | |
Mounting | SMD | |
Number of channels | 4 | |
Operating temperature | -40...150°C | |
Case | PowerSSO24 | |
On-state resistance | 50mΩ | |
Kind of output | N-Channel | |
Active logical level | high |