+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VNY2

Sensor for fluid level controllers; IP67; Thread: 1 1/2"; PG9


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
VNY2
TME Symbol:
VNY2

Specification

Manufacturer
CARLO GAVAZZI
Type of control accessories
sensor for fluid level controllers
Operating temperature
0...90°C
IP rating
IP67
Thread
1 1/2"
Body material
polyamide
Electrode dimensions
Ø5x1000mm
Sensors features
2 electrodes
Connection
PG9
Gross weight100 g
Certificates
EAN code5709870006734
See other products in this category: Monitoring Relays CARLO GAVAZZI,
*
VNY2
0 in TME stock
Net price for quantities from 1 pcs - 101.29 USDGross price for quantities from 1 pcs - 101.29 USD
Net price for quantities from 5 pcs - 94.55 USDGross price for quantities from 5 pcs - 94.55 USD
Net price for quantities from 10 pcs - 87.79 USDGross price for quantities from 10 pcs - 87.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.