+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VO0601T

Optocoupler; SMD; Ch: 1; OUT: logic; Uinsul: 6kV; 10Mbps; SO8; Uout: 7V


Manufacturer: VISHAY

Manufacturer part number:
VO0601T
TME Symbol:
VO0601T

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
logic
Insulation voltage
6kV
Transfer rate
10Mbps
Case
SO8
Turn-on time
23ns
Turn-off time
7ns
Output voltage
7V
Manufacturer series
VO06xxT
Gross weight0.179 g
Certificates
See other products in this category: Optocouplers - digital output VISHAY,
See other products from this series.:
*
VO0601T
29 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.06 USD
Net price for quantities from 2000 pcs - 0.95 USDGross price for quantities from 2000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs