+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VO1263AAC

Optocoupler; SMD; Ch: 2; OUT: transistor; 5.3kV; Gull wing 8


Manufacturer: VISHAY

Manufacturer part number:
VO1263AAC
TME Symbol:
VO1263AAC

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
transistor
Insulation voltage
5.3kV
Case
Gull wing 8
Gross weight0.2 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
VO1263AAC
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order